Kingstate KPEG270H technical specifications.
| Diameter | 33.7mm |
| Height | 14.5mm |
| Max Frequency | 4kHz |
| Min Frequency | 3kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 18V |
| Min Supply Voltage (DC) | 8V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Panel |
| Outside Diameter | 33.7mm |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 3.5kHz |
| Supply Current | 12mA |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KPEG270H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
