Kingstate KPEG278 technical specifications.
| Height | 17.5mm |
| Max Frequency | 2.3kHz |
| Min Frequency | 1.3kHz |
| Max Supply Voltage (DC) | 28V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 3V |
| Mount | PCB |
| Outside Diameter | 30mm |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 1.8kHz |
| Supply Current | 18mA |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KPEG278 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.