Kingstate KPEG280 technical specifications.
| Diameter | 32mm |
| Height | 23mm |
| Length | 44mm |
| Max Frequency | 3.8kHz |
| Min Frequency | 2.5kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 17mA |
| Max Supply Voltage (DC) | 18V |
| Min Supply Voltage (DC) | 6V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 18V |
| Mount | Panel, Flanges |
| Nominal Supply Voltage (DC) | 12V |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.5kHz |
| Supply Current | 17mA |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KPEG280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
