Kingstate KPEG353 technical specifications.
| Depth | 41.8mm |
| Height | 16mm |
| Lead Length | 140mm |
| Length | 60mm |
| Max Frequency | 3.3kHz |
| Min Frequency | 2.3kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 3V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.8kHz |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KPEG353 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.