Kingstate KPEG500 technical specifications.
| Diameter | 49.1mm |
| Height | 28.9mm |
| Max Frequency | 3kHz |
| Min Frequency | 2kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 5V |
| Mount | PCB, Through Hole |
| Nominal Supply Voltage (DC) | 12V |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.5kHz |
| Supply Current | 60mA |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KPEG500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.