Kingstate KPEG623AN technical specifications.
| Diameter | 42.5mm |
| Height | 33mm |
| Max Frequency | 3.3kHz |
| Min Frequency | 2.3kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 250V |
| Min Supply Voltage | 60V |
| Mount | Panel |
| Nominal Supply Voltage (DC) | 220V |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.8kHz |
| Supply Current | 15mA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KPEG623AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.