Kingstate KPEG813 technical specifications.
| Diameter | 22.1mm |
| Height | 6.6mm |
| Max Frequency | 4kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 30V |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KPEG813 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.