Kingstate KPEG827 technical specifications.
| Depth | 30mm |
| Diameter | 30mm |
| Height | 5.1mm |
| Lead Length | 110mm |
| Length | 44.5mm |
| Max Frequency | 4.5kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 11mA |
| Max Supply Voltage | 50V |
| Mount | Panel, Flanges |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 4.5kHz |
| Supply Current | 11mA |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KPEG827 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.