Kingstate KPSG100 technical specifications.
| Package/Case | 100 |
| Diameter | 50mm |
| Height | 2.2mm |
| Lead Length | 100mm |
| Max Frequency | 1.4kHz |
| Min Frequency | 1kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 1.2kHz |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KPSG100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
