Kingstate KSM-45008 technical specifications.
| Depth | 9mm |
| Impedance | 8R |
| Length | 44.6mm |
| Weight | 13g |
| Width | 44.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KSM-45008 to view detailed technical specifications.
No datasheet is available for this part.