Kingstate KSSG1508 technical specifications.
| Coil Resistance | 8R |
| Diameter | 15mm |
| Height | 7.5mm |
| Impedance | 8R |
| Material | Polybutylene |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 1.7kHz |
| Shape | Round |
| Termination | Pin |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KSSG1508 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
