Kingstate KSSG1708 technical specifications.
| Coil Resistance | 8R |
| Diameter | 15mm |
| Height | 5mm |
| Impedance | 8R |
| Material | Polybutylene |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 1.5kHz |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KSSG1708 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.