Kingstate KSSG2308 technical specifications.
| Coil Resistance | 8R |
| Diameter | 23mm |
| Height | 1mm |
| Impedance | 8R |
| Lead Length | 6.4mm |
| Outside Diameter | 23mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.5kHz |
| RoHS | Not Compliant |
Download the complete datasheet for Kingstate KSSG2308 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
