Kingstate KSSG3108 technical specifications.
| Coil Resistance | 8R |
| Diameter | 31.8mm |
| Height | 15mm |
| Impedance | 8R |
| Lead Length | 5.5mm |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 1.25kHz |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KSSG3108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
