Kingstate KSSG95B30 technical specifications.
| Height | 3.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Supply Current | 80mA |
| RoHS | Not Compliant |
Download the complete datasheet for Kingstate KSSG95B30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.