Kingstate KSSGJ4D20 technical specifications.
| Height | 3.2mm |
| Max Frequency | 3.1kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.1kHz |
| Supply Current | 80mA |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KSSGJ4D20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.