Kingstate KTG0905CL technical specifications.
| Height | 5mm |
| Max Frequency | 3kHz |
| Min Frequency | 2.4kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 7V |
| Min Supply Voltage (DC) | 4V |
| Max Supply Voltage | 5V |
| Mount | Surface Mount |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.7kHz |
| Supply Current | 30mA |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KTG0905CL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.