Kingstate KTG1205C technical specifications.
| Depth | 12.8mm |
| Height | 10mm |
| Length | 12.8mm |
| Max Frequency | 2.7kHz |
| Min Frequency | 2.1kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 7V |
| Min Supply Voltage (DC) | 4V |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Nominal Supply Voltage (DC) | 5V |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.4kHz |
| Supply Current | 30mA |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Kingstate KTG1205C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
