
Kingstate KTG1205CL technical specifications.
| Height | 7.1mm |
| Length | 12.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 30mA |
| Mount | Surface Mount |
| Nominal Supply Voltage (DC) | 5V |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KTG1205CL to view detailed technical specifications.
No datasheet is available for this part.
