Kingstate KTG1212 technical specifications.
| Current Rating | 40mA |
| Height | 6.5mm |
| Max Frequency | 2.4kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 15V |
| Min Supply Voltage (DC) | 8V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.4kHz |
| Supply Current | 40mA |
| RoHS | Not Compliant |
Download the complete datasheet for Kingstate KTG1212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.