Kingstate KX-1606 technical specifications.
| Diameter | 16mm |
| Height | 14mm |
| Max Frequency | 2.248kHz |
| Min Frequency | 1.848kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Supply Current | 40mA |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KX-1606 to view detailed technical specifications.
No datasheet is available for this part.