
The KXG1205 from Kingstate is a component with a diameter of 12mm and a height of 9.5mm. It operates within a temperature range of -30°C to 70°C and can handle supply voltages between 3V and 8V. The component draws a maximum supply current of 30mA and has a self-resonant frequency of 2.4kHz. It can operate at frequencies up to 2.6kHz and as low as 2kHz.
Kingstate KXG1205 technical specifications.
| Diameter | 12mm |
| Height | 9.5mm |
| Max Frequency | 2.6kHz |
| Min Frequency | 2kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.4kHz |
| Supply Current | 30mA |
| RoHS | Not Compliant |
Download the complete datasheet for Kingstate KXG1205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.