The KXG1205CL from Kingstate is a component with a diameter of 12mm and a height of 9.5mm. It operates within a temperature range of -30°C to 70°C and has a maximum supply voltage of 7V and a minimum supply voltage of 3V. The component draws a maximum supply current of 30mA and has a maximum frequency of 2.6kHz and a minimum frequency of 2kHz.
Kingstate KXG1205CL technical specifications.
| Diameter | 12mm |
| Height | 9.5mm |
| Max Frequency | 2.6kHz |
| Min Frequency | 2kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 3V |
| Mount | PCB |
| Supply Current | 30mA |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KXG1205CL to view detailed technical specifications.
No datasheet is available for this part.