Kingston CF/16GB-S2 technical specifications.
| Density | 16GB |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Socket |
| RoHS | Not Compliant |
Download the complete datasheet for Kingston CF/16GB-S2 to view detailed technical specifications.
No datasheet is available for this part.