Kingston CF/16GB-U2 technical specifications.
| Pin Count | 50 |
| PCB | 50 |
| Package Length (mm) | 42.8 |
| Package Width (mm) | 36.4 |
| Package Height (mm) | 3.3 |
| Mounting | Socket |
| Density | 16Gbyte |
| Type | CompactFlash |
| Interface Type | PATA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Cage Code | 0P2J5 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8523510000 |
| Schedule B | 8523510000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kingston CF/16GB-U2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.