Kingston CF/8GB-S2 technical specifications.
| Density | 8GB |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Socket |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kingston CF/8GB-S2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
