Kingston DT100G232GBZ technical specifications.
| Density | 32GB |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Socket |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kingston DT100G232GBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.