
The Kingston DT100G3/8GB is a USB memory card with a 100-pin package, available in a black color. It has a storage density of 8GB and is lead free. The card operates within a temperature range of 0-60°C and is designed for socket mounting.
Kingston DT100G3/8GB technical specifications.
| Package/Case | 100 |
| Color | Black |
| Density | 8GB |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Socket |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Kingston DT100G3/8GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
