Kingston DT101G2/8GBZ technical specifications.
| Density | 8GB |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Socket |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Kingston DT101G2/8GBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
