Kingston DT500016GB technical specifications.
| Density | 16GB |
| Interface | USB |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Kingston DT500016GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
