Kingston DTHX30/64GB technical specifications.
| Color | Black, Blue |
| Density | 64GB |
| Interface | USB |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Kingston DTHX30/64GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
