Flash Card 8G-byte MultiMedia Card 153-Pin BGA
Kingston KE4CN3H5C technical specifications.
| Package/Case | BGA |
| Density | 8GB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Kingston KE4CN3H5C to view detailed technical specifications.
No datasheet is available for this part.