Kingston KHX16S9P1/4 technical specifications.
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Socket |
| Number of Elements | 8 |
| Operating Supply Voltage | 1.5V |
| Organization | 512MX64 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Kingston KHX16S9P1/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.