Kingston KHX4000/512 technical specifications.
| Package/Case | DIMM |
| Max Frequency | 500MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.5V |
| Mount | Socket |
| Number of Elements | 16 |
| Operating Supply Voltage | 2.6V |
| Organization | 64MX64 |
| RoHS | Not Compliant |
Download the complete datasheet for Kingston KHX4000/512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.