
This 32GB DDR4 SDRAM module operates at a maximum frequency of 667MHz and has a maximum operating temperature of 55°C. It is designed to function within a supply voltage range of 1.7V to 1.9V. The module is mounted via a socket interface. It is not compliant with RoHS regulations.
Kingston KHX5300S2LLK2/4G technical specifications.
| Max Frequency | 667MHz |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Socket |
| Number of Elements | 32 |
| Operating Supply Voltage | 1.8V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Kingston KHX5300S2LLK2/4G to view detailed technical specifications.
No datasheet is available for this part.