Kingston KSM29RD8/16HDR technical specifications.
| Main Category | DRAM Module |
| Total Density | 16Gbyte |
| Module Type | 288RDIMM |
| Maximum Clock Rate | 2933MHz |
| Chip Density | 8Gbit |
| Subcategory | DDR4 SDRAM |
| Data Bus Width | 72bit |
| Number of Chip per Module | 18 |
| Organization | 2Gx72 |
| Chip Package Type | FBGA |
| Typical Operating Supply Voltage | 1.2V |
| Maximum Operating Current | 1691mA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Chip Configuration | 1Gx8 |
| ECC Support | Yes |
| Number of Ranks | Dual |
| CAS Latency | 21 |
| Pin Count | 288 |
| Package/Case | RDIMM |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kingston KSM29RD8/16HDR to view detailed technical specifications.
No datasheet is available for this part.