Kingston KVR100X64SC2L128 technical specifications.
| Max Frequency | 100MHz |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Socket |
| Number of Elements | 8 |
| Operating Supply Voltage | 3.3V |
| Organization | 16MX64 |
| RoHS | Not Compliant |
Download the complete datasheet for Kingston KVR100X64SC2L128 to view detailed technical specifications.
No datasheet is available for this part.