Kingston KVR1066D3D8R7SK3/12G technical specifications.
| Package/Case | Module |
| Data Bus Width | 72b |
| Max Frequency | 1.066GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kingston KVR1066D3D8R7SK3/12G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.