Kingston KVR1066D3S8R7SK2/4G technical specifications.
| Package/Case | DIMM |
| Data Bus Width | 72b |
| Max Frequency | 1.066GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kingston KVR1066D3S8R7SK2/4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.