Kingston KVR1333D3D4R9SL/4G technical specifications.
| Package/Case | DIMM |
| Max Frequency | 1.333GHz |
| Mount | Socket |
| Number of Elements | 18 |
| Operating Supply Voltage | 1.5V |
| Organization | 512KX72 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Kingston KVR1333D3D4R9SL/4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.