Kingston KVR1333D3E9S/4GI technical specifications.
| Package/Case | DIMM |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Socket |
| Number of Elements | 18 |
| Operating Supply Voltage | 1.5V |
| Organization | 512MX72 |
| RoHS | Not Compliant |
Download the complete datasheet for Kingston KVR1333D3E9S/4GI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.