Kingston KVR1333D3LS8R9S/2G technical specifications.
| Package/Case | Module |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Socket |
| Number of Elements | 9 |
| Organization | 256MX72 |
| RoHS | Not Compliant |
Download the complete datasheet for Kingston KVR1333D3LS8R9S/2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.