Kingston KVR13LR9S4/4HC technical specifications.
| Package/Case | Module |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Socket |
| Number of Elements | 18 |
| Organization | 512MX72 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Kingston KVR13LR9S4/4HC to view detailed technical specifications.
No datasheet is available for this part.