
DDR3 SDRAM Registered DIMM module offering 48GB total density. Features a 240-pin RDIMM package with a 133.35mm length and 30mm height, designed for socket mounting. Operates at a maximum clock rate of 1333 MHz with a 72-bit data bus width. Includes ECC support, dual ranks, and a CAS latency of 9. Chip configuration is 1Gx4 with a chip density of 4G bit, organized as 2Gx72x3. Operating voltage range is 1.425V to 1.575V, with a typical of 1.5V.
Kingston KVR13R9D4K3/48I technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DIM |
| Package/Case | RDIMM |
| Package Description | Registered Dual In Line Memory Module |
| Lead Shape | No Lead |
| Pin Count | 240 |
| PCB | 240 |
| Package Length (mm) | 133.35 |
| Package Height (mm) | 30 |
| Pin Pitch (mm) | 1 |
| Mounting | Socket |
| Main Category | DRAM Module |
| Total Density | 48Gbyte |
| Module Type | 240RDIMM |
| Maximum Clock Rate | 1333MHz |
| Chip Density | 4Gbit |
| Subcategory | DDR3 SDRAM |
| Data Bus Width | 72bit |
| Number of Chip per Module | 108 |
| Organization | 2Gx72x3 |
| Chip Package Type | FBGA |
| Typical Operating Supply Voltage | 1.5V |
| Min Operating Supply Voltage | 1.425V |
| Max Operating Supply Voltage | 1.575V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Chip Configuration | 1Gx4 |
| ECC Support | Yes |
| Number of Ranks | Dual |
| CAS Latency | 9 |
| Cage Code | 0P2J5 |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kingston KVR13R9D4K3/48I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.