
4GB DDR3 SDRAM SODIMM module featuring a 204-pin configuration and 1333 MHz maximum clock rate. This module utilizes 512Mx64 organization with 8 chips per module, each with a 512Mx8 chip configuration and FBGA package type. Operating at a typical 1.5V supply voltage, it offers a 64-bit data bus width and a CAS latency of 9. Designed for socket mounting, this non-lead-frame SMT component measures 67.6mm in length and 30mm in height.
Kingston KVR13S9S8/4 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DIMM |
| Package/Case | SODIMM |
| Package Description | Small Outline Dual In Line Memory Module |
| Lead Shape | No Lead |
| Pin Count | 204 |
| PCB | 204 |
| Package Length (mm) | 67.6 |
| Package Height (mm) | 30 |
| Mounting | Socket |
| Main Category | DRAM Module |
| Total Density | 4Gbyte |
| Module Type | 204SODIMM |
| Maximum Clock Rate | 1333MHz |
| Chip Density | 4Gbit |
| Subcategory | DDR3 SDRAM |
| Data Bus Width | 64bit |
| Number of Chip per Module | 8 |
| Organization | 512Mx64 |
| Chip Package Type | FBGA |
| Typical Operating Supply Voltage | 1.5V |
| Min Operating Supply Voltage | 1.425V |
| Max Operating Supply Voltage | 1.575V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Chip Configuration | 512Mx8 |
| ECC Support | No |
| Number of Ranks | Single |
| CAS Latency | 9 |
| Cage Code | 0P2J5 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kingston KVR13S9S8/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.