Kingston KVR1600D3D4R11SK4/32G technical specifications.
| Package/Case | Module |
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Socket |
| Operating Supply Voltage | 1.5V |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kingston KVR1600D3D4R11SK4/32G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.