The Kingston KVR16R11D4/16HM is a 1.5V 36-element DDR4 SDRAM module with a maximum frequency of 1.6GHz. It operates within a temperature range of 0°C to 95°C and is designed for socket mounting. The module is not RoHS compliant. The operating supply voltage is 1.5V, and the maximum supply voltage is 1.575V, while the minimum supply voltage is 1.425V.
Kingston KVR16R11D4/16HM technical specifications.
| Package/Case | Module |
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Socket |
| Number of Elements | 36 |
| Operating Supply Voltage | 1.5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Kingston KVR16R11D4/16HM to view detailed technical specifications.
No datasheet is available for this part.