This 36-element DDR4 memory module operates within a supply voltage range of 1.425V to 1.575V and is designed to function at a maximum frequency of 1.6GHz. The module's operating temperature range spans from 0°C to 85°C. It is mounted via a socket interface and is packaged as a module.
Kingston KVR16R11D4/16I technical specifications.
| Package/Case | Module |
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Socket |
| Number of Elements | 36 |
| Operating Supply Voltage | 1.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Kingston KVR16R11D4/16I to view detailed technical specifications.
No datasheet is available for this part.