This DDR4 RAM module operates at a maximum frequency of 1.6GHz and a maximum supply voltage of 1.575V. It is designed to function within an operating temperature range of 0°C to 85°C. The module is mounted via a socket and is not radiation hardened. It is intended for use with a 1.5V operating supply voltage.
Kingston KVR16R11D4K432I technical specifications.
| Package/Case | Module |
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Socket |
| Operating Supply Voltage | 1.5V |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kingston KVR16R11D4K432I to view detailed technical specifications.
No datasheet is available for this part.