The Kingston KVR16R11S4K3/12I is a 54-element DDR4 SDRAM module with a maximum operating frequency of 1.6GHz. It operates within a temperature range of 0°C to 85°C and is powered by a supply voltage between 1.425V and 1.575V. The module is designed for socket mounting.
Kingston KVR16R11S4K3/12I technical specifications.
| Package/Case | Module |
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Socket |
| Number of Elements | 54 |
| Operating Supply Voltage | 1.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Kingston KVR16R11S4K3/12I to view detailed technical specifications.
No datasheet is available for this part.